
This 14-position right angle female socket header is designed for through-hole mounting and features a maximum operating voltage rating of 350V. It has a maximum operating temperature range of -55°C to 125°C and is lead free. The header is made of bronze with a gold plating and has a black housing. It is RoHS compliant and packaged in a rail/tube format with a pitch of 0.1inch.
Molex 90148-1214 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® 90148 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.