The 90148-1306 receptacle connector from Molex features a contact material of copper alloy with bronze and a contact plating of tin with gold. It has a current rating of 3A and a voltage rating of 350V. The connector is designed for through hole mounting with a lead pitch of 2.54mm and is available in a package quantity of 1260. It is RoHS compliant and has a right angle orientation.
Sign in to ask questions about the Molex 90148-1306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90148-1306 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90148-1306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.