
This 3-position right angle header features a bronze contact material with gold plating, supporting a current rating of 3A and a voltage rating of 350V. The header is available in packaging quantities of 2520 and is packaged in rail/tube format. It is compliant with RoHS regulations and is suitable for use in a variety of applications. The header is designed for through-hole termination and is available from Molex.
Molex 90148-3301 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2520 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90148 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.