
20-position, 2-row female board connector with a 2.54mm pitch. Features straight, solder termination with tin-plated bronze male contacts and a 3A current rating. Operates within a -55°C to 125°C temperature range and has a 350V voltage rating. Black, vertical orientation housing.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Current Rating | 3A |
| Depth | 5.08mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Length | 2.9mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90151 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |