This 26-position rectangular connector features a 2.54mm pitch and is rated for 350V and 3A. It is designed for through hole mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with RoHS regulations and is available in packaging quantities of 2000 units.
Molex 90151-2126 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 90151 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90151-2126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.