
This Molex header features 50 female contacts with a current rating of 3A and a voltage rating of 350V. It is packaged in a rail or tube with 1000 units per quantity and has a pitch of 2.54mm. The header is through hole termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90151 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |