The Molex 901512526 is a 26-contact socket strip with a 2.54mm pitch, designed for through hole mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The socket strip has a maximum current rating of 3A per contact and a maximum voltage rating of 350V. It is suitable for use in applications where high reliability and durability are required.
Molex 901512526 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 33.02 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.5 |
| Product Weight (g) | 2.247 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350V |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.