
Rectangular socket strip connector featuring a 2.54mm pitch and 6 positions across 2 rows. This female connector offers right-angle, through-hole termination with gold-plated bronze contacts for a 3A current rating and 350V AC voltage rating. Operating within a -55°C to 125°C temperature range, the black housing is RoHS compliant.
Molex 90152-2206 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 8.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Circuits | 4 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 90152 |
| Termination | Through Hole |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90152-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.