This right angle connector features 60 positions across two rows, with a current rating of 3A and a voltage rating of 350V. It is available in packaging quantities of 546 and is packaged in rail or tube form. The connector's contacts are made of bronze with a gold plating and are compliant with RoHS regulations.
Molex 90152-2360 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 50 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 546 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90152 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90152-2360 to view detailed technical specifications.
No datasheet is available for this part.