The Molex 901522540 is a right-angle socket strip with 40 contacts, a terminal pitch of 2.54mm, and a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and features a termination method of solder. The socket strip has a maximum current rating of 3A per contact and a maximum voltage rating of 350VDC or 350VAC. It is suitable for use in memory card sockets, particularly for SD and microSD applications.
Molex 901522540 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Weight (g) | 3.943 |
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 350VDC|350VAC |
| Tradename | C-Grid III™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.