
Female receptacle connector with 3 contacts in a single row, featuring a 2.54mm pitch. This straight, cable-mount connector offers a 3A current rating and 350V AC voltage rating. Constructed with a black, low halogen polyphenylene insulator, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90156-0143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.68mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90156 |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90156-0143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
