
15-position, 1-row female receptacle with a 2.54mm pitch, designed for board-to-board applications. Features include a straight orientation, crimp termination, and a locking mechanism. Rated for 3A current and 350V AC, with a maximum operating temperature of 105°C. Constructed with a black, low halogen polyphenylene insulator, this connector is RoHS compliant.
Sign in to ask questions about the Molex 90156-0155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90156-0155 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.16mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid III |
| Termination | Crimp |
| Voltage Rating (AC) | 350V |
| Width | 5.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90156-0155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
