Sign in to ask questions about the Molex 90170-0014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90170-0014 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Material | Glass, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Ways | 14 |
| Package Quantity | 10500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | 90170 |
| Termination | Crimp |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90170-0014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.