
This 20-position ribbon cable is made from black glass and polyester materials and is rated for operation up to 85°C. It meets UL94 V-0 flammability standards and is compliant with RoHS and REACH regulations. The cable is packaged in bulk and is not compliant with glow wire testing. It is available in a 20-position configuration with 20 ways.
Sign in to ask questions about the Molex 90170-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90170-0020 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Material | Glass, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 20 |
| Number of Ways | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 90170 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90170-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
