Headers & Wire Housings QF50 SRf DIN 41651 STD LO-PRO 30CKT
Molex 90170-0030 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Mount | Wire |
| Number of Rows | 2 |
| Number of Ways | 30 |
| Package Quantity | 5600 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 90170 |
| Voltage Rating (AC) | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.