
STRAIN RELIEF, 50WAYSTRAIN RELIEF, 50WAY; Approval Bodies:DIN41651, MIL-3-83503; Colour:Black; Ways, No. of:50 RoHS Compliant: Yes
Sign in to ask questions about the Molex 90170-0050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90170-0050 technical specifications.
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Number of Ways | 50 |
| Package Quantity | 3500 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Series | 90170 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90170-0050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
