The 90198-0001 signal contact from Molex features a bronze contact material with a tin plating. It is designed for signal applications and is available in quantities of 30,000 per reel. The contact has a maximum wire gauge of 26AWG and a minimum of 22AWG. It is suitable for use in cable mount applications.
Sign in to ask questions about the Molex 90198-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90198-0001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Insulation Diameter | 0.06inch |
| Length | 0.246inch |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 90198 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90198-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
