
1.27mm pitch male receptacle connector with 10 contacts in a single row. Features straight, through-hole mounting with solder termination and a 250V voltage rating. Constructed with a black polyester insulator, brass contacts with tin plating, and a 1.2A current rating. Operates within a -25°C to 105°C temperature range and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 5.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 16.94mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 11.43mm |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
