
Vertical board connector featuring 14 male blade pin contacts arranged in 2 rows with a 1.27mm pitch. This receptacle offers a 1.2A current rating and 250V voltage rating, with gold-plated brass contacts for reliable connectivity. The black, UL94 V-0 rated insulator ensures durability and safety, suitable for through-hole mounting. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90325-3014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90325-3014 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Depth | 5.98mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-3014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
