
Vertical PCB mount header connector featuring 20 contacts in a single row with a 1.27mm pitch. This male connector utilizes brass contacts with gold plating and a blade pin contact type, supporting a 1.27mm pitch. Rated for 250V and 1.2A, it operates within a temperature range of -40°C to 105°C. The black housing is lead-free and RoHS compliant, with through-hole mounting and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90325-3020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-3020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
