
10-position, 1-row male header with 1.27mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating and a blade pin contact type, supporting a 1.2A current rating and 250V voltage rating. The black housing is lead-free and RoHS compliant, operating within a temperature range of -40°C to 105°C. This shrouded header is packaged in a tube for efficient assembly.
Sign in to ask questions about the Molex 90325-9010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90325-9010 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-9010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
