
1.27mm pitch male straight solder receptacle connector featuring 18 contacts in a single row. Brass contacts with tin plating offer a 1.2A current rating and 250V voltage rating. Black insulator housing ensures durability with a maximum operating temperature of 105°C. Through-hole mount design facilitates secure board-to-board connections. Lead-free and RoHS compliant for environmental considerations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90325-9018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Type | Blade Pin |
| Current Rating | 1.2A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Picoflex® PF-50 90325 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90325-9018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
