
4-position, 2-row female receptacle connector with a 1.27mm pitch and 3.81mm width. Features IDC termination, right-angle orientation, and a 1.2A contact current rating. Constructed with bronze contacts and tin plating, housed in white polyester with a UL94 V-0 flammability rating. Rated for 250V AC, operating between -40°C and 105°C, and is RoHS compliant.
Sign in to ask questions about the Molex 90327-0304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0304 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 3.81mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
