
6-circuit, 2-row right-angle receptacle connector with a 2.54mm pitch. Features IDC termination, a 1.2A current rating, and a 250V voltage rating. Constructed with a white polyester insulator and bronze contacts with tin plating. Operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 90327-0306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0306 technical specifications.
| Package/Case | 0306 |
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10.13mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Picoflex |
| Termination | IDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 6.35mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
