
8-position, 2-row right-angle receptacle header with a 2.54mm pitch, designed for cable mounting. Features IDT termination and a 1.2A current rating. Constructed from white polyester material with tin-plated bronze contacts, this component operates within a -40°C to 105°C temperature range and boasts a 250V voltage rating. It is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 90327-0308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0308 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 6.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.67mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 8.89mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
