
10-position, 2-row female receptacle with 2.54mm pitch. Features IDC termination, right-angle orientation, and a 1.2A current rating. Constructed with a white polyester insulator and tin-plated bronze contacts. Rated for 250V and operates within a -25°C to 105°C temperature range, with UL94 V-0 flammability.
Sign in to ask questions about the Molex 90327-0310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0310 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.21mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PICOFLEX PF50 |
| Termination | IDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 11.43mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
