
12-position, 2-row female receptacle connector with 1.27mm pitch and right-angle orientation. Features IDC termination, a 1.2A contact current rating, and a 250V voltage rating. Constructed with a white polyester insulator and bronze, tin-plated contacts. Rated UL94 V-0 for flammability and operates within a -40°C to 105°C temperature range.
Sign in to ask questions about the Molex 90327-0312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0312 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.025997oz |
| Width | 13.97mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
