
20-position, 2-row right-angle receptacle connector with 1.27mm pitch. Features IDC termination for 26-28AWG ribbon wire, a 1.2A current rating, and 250V voltage rating. Constructed with a white polyester housing and tin-plated bronze female socket contacts. Operates within a -25°C to 105°C temperature range and is UL94 V-0 flammability rated.
Sign in to ask questions about the Molex 90327-0320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0320 technical specifications.
| Color | White |
| Contact Current Rating | 1.2A |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1.2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PICOFLEX PF50 |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.041835oz |
| Width | 24.13mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.