
This 22-position female cable connector features a current rating of 1.2A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is non-compliant with glow wire standards and is available in bulk packaging with 1000 pieces per package.
Sign in to ask questions about the Molex 90327-0322 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0322 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0322 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.