
This 8-position female right angle connector features a bronze contact material with tin plating and a current rating of 1.2A. It is designed for cable mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is packaged in tape and reel with 3750 pieces per reel and is non-compliant with glow wire standards.
Sign in to ask questions about the Molex 90327-0362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0362 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Series | 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.