
This Molex 90327 series female IDC connector features 14 positions and 2 rows with a 1.27mm pitch. It has a current rating of 1.2A and a voltage rating of 250V. The connector is packaged in tape and reel format and is not compliant with glow wire standards.
Sign in to ask questions about the Molex 90327-0372 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0372 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0372 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.