
The Molex 90327-0376 is a 16-contact female right-angle cable connector with a 1.27mm pitch, rated for 250V and 1.2A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is non-compliant with glow wire standards and features a bronze contact material with a tin plating. It is part of the Picoflex series and has an IDT termination.
Sign in to ask questions about the Molex 90327-0376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-0376 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Series | Picoflex |
| Termination | IDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-0376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
