
8-circuit, 2-row right-angle receptacle with 1.27mm pitch, designed for cable mounting. Features gold-plated bronze male contacts and a white housing. Rated for 1.2A current and 250V voltage, operating between -40°C and 105°C. This lead-free component utilizes IDC termination and is RoHS compliant.
Sign in to ask questions about the Molex 90327-3308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-3308 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 0.044657oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.