
This 4-position right angle rectangular connector features a gold contact plating and a current rating of 1.2A. It has a voltage rating of 250V and can operate between -40°C and 105°C. The connector is available in a bulk packaging quantity of 4000 units and is RoHS compliant. The contacts are made of bronze and are not radiation hardened.
Sign in to ask questions about the Molex 90327-3352 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-3352 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 90327 |
| Termination | IDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3352 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.