
This 6-position right-angle IDC connector features a 1.27mm pitch and a voltage rating of 250V. It has a current rating of 1.2A and is constructed with bronze contacts plated with gold. The connector is designed for cable mounting and is available in bulk packaging. Operating temperatures range from -40°C to 105°C.
Sign in to ask questions about the Molex 90327-3356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-3356 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.