
The Molex 90327-3364 is a 10-position IDC receptacle with 10 circuits, a 1.27mm pitch, and a voltage rating of 250V. It has a current rating of 1.2A and operates within a temperature range of -40°C to 105°C. The receptacle is designed for cable mounting and features a right-angle orientation. It is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Molex 90327-3364 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-3364 technical specifications.
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Tin |
| Current Rating | 1.2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3364 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.