
This 26-position female IDC connector features a 1.27mm pitch and a voltage rating of 250V. It has a current rating of 1.2A and is made with a bronze contact material with gold plating. The connector is packaged in bulk quantities of 12,000 and is not radiation hardened. It is not compliant with glow wire standards.
Sign in to ask questions about the Molex 90327-3388 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90327-3388 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 90327 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90327-3388 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.