
6-position, single-row shrouded header receptacle with a 3.96mm pitch. Features a natural colored housing, female gender, and non-gendered crimp termination. Rated for 4A current and operates between -40°C and 85°C. Constructed with brass contacts plated in tin, this lead-free and RoHS compliant component is designed for free-hanging mounting and accepts wire gauges from 18 to 24 AWG.
Sign in to ask questions about the Molex 90331-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90331-0001 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass, Tin |
| Contact Type | Non Gendered |
| Current Rating | 4A |
| Depth | 19.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 26 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 90331 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 90331-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
