
This 6-position female header features a current rating of 4A and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability is required, and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The header is constructed from nylon insulation material and features a tin-plated contact. It is available in a packaging quantity of 1500 units per bag and is RoHS compliant.
Molex 90331-0002 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 90331 |
| Termination | Crimp |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.