
Headers & Wire Housings KK SNGL CANTILEVER 6
Molex 90331-0003 technical specifications.
| Contact Gender | Female |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90331 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.