The Molex 90331-0007 is a 6-position female crimp connector with a current rating of 4A and an operating temperature range of -40°C to 85°C. It features a straight orientation and a pitch of 3.96mm. The connector is RoHS compliant and packaged in a bag with 1750 units. The Molex 90331-0007 is not compliant with glow wire standards.
Sign in to ask questions about the Molex 90331-0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 90331-0007 technical specifications.
| Contact Gender | Female |
| Current Rating | 4A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1750 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 90331 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 90331-0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.