
Vertical FFC/FPC connector featuring 7 positions and 7 circuits. Contacts are bronze with tin plating, rated for 2.5A and 250V. The PBT, glass, and polybutylene actuator housing is black, with a 2.54mm pitch. This lead-free, RoHS, and REACH SVHC compliant component operates from -40°C to 85°C and has a UL94 V-0 flammability rating.
Molex 90500-3007 technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90500 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-3007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
