This 11-position through-hole I/O connector features a current rating of 2.5A and a voltage rating of 250V. It is constructed with a PBT, glass, and polybutylene actuator material and has a bronze contact material with a tin plating. The connector is lead free and meets the UL94 V-0 flammability rating. It has an operating temperature range of -40°C to 85°C and is available in a packaging quantity of 2340 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90500-3011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2340 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-3011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.