
This 12-position female through-hole connector features a PBT, glass, and polybutylene actuator material, with bronze contacts plated with tin. It has a current rating of 2.5A and a voltage rating of 250V. The connector is lead-free and compliant with UL94 V-0 flammability rating. It operates within a temperature range of -40°C to 85°C and is packaged in rail/Tube packaging with 3276 pieces per package.
Checking distributor stock and pricing after the page loads.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 3276 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |