
Vertical ZIF receptacle for FFC/FPC applications, featuring 13 circuits and 13 contacts. Bronze contacts with tin plating offer a 500mA current rating and 250V voltage rating. This female connector has a 2.54mm pitch, a black housing, and a solder termination. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 90500-3013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 7.25mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1980 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90500 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-3013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
