Vertical FFC/FPC connector with 15 positions and a 2.54mm pitch. Features a PBT, Glass, Polybutylene actuator and Bronze contacts with Tin plating. Rated for 2.5A current and 250V voltage, operating between -40°C and 85°C. Housing is Black, UL94 V-0 flammability rated, and the termination is Solder. This lead-free, RoHS, and REACH SVHC compliant component is supplied in rail/tube packaging.
Molex 90500-3015 technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 90500 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-3015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.