18-position FFC/FPC connector with a 2.54mm pitch, featuring a straight, through-hole mount orientation. This female connector boasts bronze contacts with tin plating, a 2.5A current rating, and a 250V voltage rating. Its PBT, glass, and polybutylene actuator material contributes to a UL94 V-0 flammability rating, operating within a -40°C to 85°C temperature range. The black housing is lead-free and RoHS compliant.
Molex 90500-3018 technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2268 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.