4-position, 1-row FFC/FPC connector with a 2.54mm pitch. Features a vertical, through-hole mount orientation and Solder termination. Contacts are made of Bronze with Tin plating, rated for 2.5A current and 250V voltage. Housing is Black PBT, Glass, Polybutylene with a UL94 V-0 flammability rating. Operates between -40°C and 85°C, is Lead Free and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |