6-position, 2.54mm pitch FFC connector with a straight, right-angle orientation. Features tin-plated bronze contacts and a PBT, glass, polybutylene actuator, with a PBT dielectric. Rated for 250V DC, 500mA current, and 50 mating cycles, operating between -40°C and 85°C. This lead-free, RoHS compliant component is designed for through-hole mounting and solder termination, with a UL94 V-0 flammability rating.
Molex 90500-4006 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.