
Vertical FFC/FPC connector with 13 circuits and 13 positions. Features a 0.1-inch pitch, tin-plated bronze contacts, and a PBT/glass/polybutylene actuator. Rated for 2.5A current and 250V voltage, with a mating cycle of 50. Operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. Through-hole mount with solder termination.
Molex 90500-4013 technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 90500 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 90500-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
